


EPM25361V-05R-3R0S | |
|---|---|
DigiKey Part Number | 283-EPM25361V-05R-3R0S-ND |
Manufacturer | |
Manufacturer Product Number | EPM25361V-05R-3R0S |
Description | DC DC CONV 15W 9-36VIN 5VOUT 3A |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EPM25361V-05R-3R0S Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,81000 Kč | 609,81 Kč |
| 5 | 587,16600 Kč | 2 935,83 Kč |
| 10 | 577,63500 Kč | 5 776,35 Kč |
| 25 | 565,26760 Kč | 14 131,69 Kč |
| 60 | 553,67533 Kč | 33 220,52 Kč |
| 120 | 544,65525 Kč | 65 358,63 Kč |
| 300 | 532,94143 Kč | 159 882,43 Kč |
| Unit Price without VAT: | 609,81000 Kč |
|---|---|
| Unit Price with VAT: | 737,87010 Kč |

