
EM502524 | |
|---|---|
DigiKey Part Number | 283-EM502524-ND |
Manufacturer | |
Manufacturer Product Number | EM502524 |
Description | TERM BLOCK HDR 24POS 5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Header, Male Pins, Unshrouded | Contact Mating Finish Tin |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Positions Per Level 24 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.177" (4.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 78,36500 Kč | 783,65 Kč |
| 25 | 68,69720 Kč | 1 717,43 Kč |
| 50 | 62,68320 Kč | 3 134,16 Kč |
| 100 | 57,73190 Kč | 5 773,19 Kč |
| 300 | 51,75727 Kč | 15 527,18 Kč |
| 500 | 49,63592 Kč | 24 817,96 Kč |
| 1 000 | 47,29695 Kč | 47 296,95 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |

