



EM501502 | |
|---|---|
DigiKey Part Number | 283-5135-ND |
Manufacturer | |
Manufacturer Product Number | EM501502 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Eaton - Electronics Division | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-24 AWG |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Plug for Unshrouded Header | Contact Mating Finish Tin |
Number of Positions 2 | Features Interlocking (Side) |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.197" (5.00mm) | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Plug Wire Entry 90° | Contact Material Brass |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 25 | 17,78960 Kč | 444,74 Kč |
| 50 | 16,05920 Kč | 802,96 Kč |
| 100 | 14,57470 Kč | 1 457,47 Kč |
| 300 | 12,71430 Kč | 3 814,29 Kč |
| 500 | 12,03354 Kč | 6 016,77 Kč |
| 1 000 | 11,27068 Kč | 11 270,68 Kč |
| 5 000 | 10,06224 Kč | 50 311,20 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

