
EM366502 | |
|---|---|
DigiKey Part Number | 283-5131-ND |
Manufacturer | |
Manufacturer Product Number | EM366502 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-26 AWG |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Current 10 A | Screw Thread M2.6 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 13,97300 Kč | 139,73 Kč |
| 25 | 12,16280 Kč | 304,07 Kč |
| 50 | 10,96160 Kč | 548,08 Kč |
| 100 | 9,92100 Kč | 992,10 Kč |
| 300 | 8,59593 Kč | 2 578,78 Kč |
| 500 | 8,10654 Kč | 4 053,27 Kč |
| 1 000 | 7,55470 Kč | 7 554,70 Kč |
| 5 000 | 6,67359 Kč | 33 367,95 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |

