3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
EM351603
EM351603

EM351603

DigiKey Part Number
283-EM351603-ND
Manufacturer
Manufacturer Product Number
EM351603
Description
TERM BLOCK PLUG 3POS 7.62MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Eaton - Electronics Division
Wire Gauge or Range - AWG
12-24 AWG
Series
Wire Gauge or Range - mm²
0.25-4mm²
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
3
Features
Retention Latches (Non-Wire Side)
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M3
Pitch
0.300" (7.62mm)
Torque - Screw
0.51 Nm (4.5 Lb-In)
Plug Wire Entry
180°
Contact Material
Brass
Termination Style
Screw - Rising Cage Clamp
Housing Material
Thermoplastic
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.591" (15.00mm)
Current - UL
16 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
1041,78600 Kč417,86 Kč
2536,45240 Kč911,31 Kč
5033,06760 Kč1 653,38 Kč
10030,22660 Kč3 022,66 Kč
30026,74377 Kč8 023,13 Kč
50025,49158 Kč12 745,79 Kč
1 00024,10150 Kč24 101,50 Kč
5 00021,92758 Kč109 637,90 Kč
Manufacturers Standard Package
Unit Price without VAT:58,37000 Kč
Unit Price with VAT:70,62770 Kč