


EM290806 | |
|---|---|
DigiKey Part Number | 283-EM290806-ND |
Manufacturer | |
Manufacturer Product Number | EM290806 |
Description | EUROMAG EM2908 SERIES 06 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 25 A | |
Voltage | 300 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.68 Nm (6 Lb-In) | |
Screw Thread | M2.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 71,83400 Kč | 718,34 Kč |
| 25 | 62,90160 Kč | 1 572,54 Kč |
| 50 | 57,34980 Kč | 2 867,49 Kč |
| 100 | 52,75960 Kč | 5 275,96 Kč |
| 300 | 47,21190 Kč | 14 163,57 Kč |
| 500 | 45,23936 Kč | 22 619,68 Kč |
| 1 000 | 43,06228 Kč | 43 062,28 Kč |
| 5 000 | 39,68538 Kč | 198 426,90 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |


