
EM280206 | |
|---|---|
DigiKey Part Number | 283-EM280206-ND |
Manufacturer | |
Manufacturer Product Number | EM280206 |
Description | EUROMAG EM2802 SERIES 06 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | 30° (150°) Angle with Board | |
Current | 4 A | |
Voltage | 150 V | |
Wire Gauge | 20-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,61000 Kč | 120,61 Kč |
| 10 | 85,54900 Kč | 855,49 Kč |
| 25 | 75,05480 Kč | 1 876,37 Kč |
| 50 | 68,55560 Kč | 3 427,78 Kč |
| 100 | 63,21490 Kč | 6 321,49 Kč |
| 300 | 56,78813 Kč | 17 036,44 Kč |
| 500 | 54,50962 Kč | 27 254,81 Kč |
| 1 000 | 52,00022 Kč | 52 000,22 Kč |
| Unit Price without VAT: | 120,61000 Kč |
|---|---|
| Unit Price with VAT: | 145,93810 Kč |


