



EM280202 | |
|---|---|
DigiKey Part Number | 283-EM280202-ND |
Manufacturer | |
Manufacturer Product Number | EM280202 |
Description | EUROMAG EM2802 SERIES 02 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 150 V |
Manufacturer Eaton - Electronics Division | Wire Gauge 20-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.100" (2.54mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 30° (150°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 32,01300 Kč | 320,13 Kč |
| 25 | 27,90480 Kč | 697,62 Kč |
| 50 | 25,26020 Kč | 1 263,01 Kč |
| 100 | 23,02450 Kč | 2 302,45 Kč |
| 300 | 20,26390 Kč | 6 079,17 Kč |
| 500 | 19,26590 Kč | 9 632,95 Kč |
| 1 000 | 18,15409 Kč | 18 154,09 Kč |
| 5 000 | 16,40765 Kč | 82 038,25 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |


