



EM278502 | |
|---|---|
DigiKey Part Number | 283-4787-ND |
Manufacturer | |
Manufacturer Product Number | EM278502 |
Description | TERM BLOCK 2POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Eaton - Electronics Division | Wire Gauge 16-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 2 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 7 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,31300 Kč | 213,13 Kč |
| 25 | 18,55400 Kč | 463,85 Kč |
| 50 | 16,75220 Kč | 837,61 Kč |
| 100 | 15,21100 Kč | 1 521,10 Kč |
| 300 | 13,27913 Kč | 3 983,74 Kč |
| 500 | 12,57360 Kč | 6 286,80 Kč |
| 1 000 | 11,78345 Kč | 11 783,45 Kč |
| 5 000 | 10,53226 Kč | 52 661,30 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |





