



EM257504VC | |
|---|---|
DigiKey Part Number | 283-5122-ND |
Manufacturer | |
Manufacturer Product Number | EM257504VC |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.177" (4.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,58300 Kč | 265,83 Kč |
| 25 | 23,15640 Kč | 578,91 Kč |
| 50 | 20,93080 Kč | 1 046,54 Kč |
| 100 | 19,04310 Kč | 1 904,31 Kč |
| 300 | 16,69550 Kč | 5 008,65 Kč |
| 500 | 15,84258 Kč | 7 921,29 Kč |
| 1 000 | 14,89052 Kč | 14 890,52 Kč |
| 5 000 | 13,38963 Kč | 66 948,15 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |


