



EM256510H | |
|---|---|
DigiKey Part Number | 283-5119-ND |
Manufacturer | |
Manufacturer Product Number | EM256510H |
Description | TERM BLOCK PLUG 10POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 16 A |
Manufacturer Eaton - Electronics Division | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 10 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Plug Wire Entry 180° | Contact Material Brass |
Termination Style Screw | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.570" (14.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 10 | 118,24000 Kč | 1 182,40 Kč |
| 25 | 104,08280 Kč | 2 602,07 Kč |
| 50 | 95,41500 Kč | 4 770,75 Kč |
| 100 | 88,34070 Kč | 8 834,07 Kč |
| 300 | 79,88690 Kč | 23 966,07 Kč |
| 500 | 76,90560 Kč | 38 452,80 Kč |
| 1 000 | 73,63222 Kč | 73 632,22 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |



