3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
EM252503
EM252503

EM252503

DigiKey Part Number
283-EM252503-ND
Manufacturer
Manufacturer Product Number
EM252503
Description
TERM BLOCK PLUG 3POS 5MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
16 A
Manufacturer
Eaton - Electronics Division
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
3
Features
Retention Latches (Non-Wire Side)
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M3
Pitch
0.197" (5.00mm)
Torque - Screw
0.79 Nm (7.0 Lb-In)
Plug Wire Entry
180°
Contact Material
Brass
Termination Style
Screw - Rising Cage Clamp
Housing Material
Thermoplastic
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.570" (14.48mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1050,58400 Kč505,84 Kč
2544,18800 Kč1 104,70 Kč
5040,14820 Kč2 007,41 Kč
10036,77800 Kč3 677,80 Kč
30032,67010 Kč9 801,03 Kč
50031,19882 Kč15 599,41 Kč
1 00029,56938 Kč29 569,38 Kč
5 00027,02879 Kč135 143,95 Kč
Manufacturers Standard Package
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč