



EM221803H | |
|---|---|
DigiKey Part Number | 283-EM221803H-ND |
Manufacturer | |
Manufacturer Product Number | EM221803H |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Features Mating Flange |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic |
Header Orientation 90°, Right Angle | Contact Tail Length 0.177" (4.50mm) |
Termination Style Solder | Insulation Height 0.327" (8.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395360003 | Molex | 101 | WM12754-ND | 33,07000 Kč | Similar |
| 796866-3 | TE Connectivity AMP Connectors | 1 680 | A98454-ND | 101,21000 Kč | Similar |
| ELFH03210E | Amphenol PCD Shenzhen | 71 | APC1269-ND | 53,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 33,70200 Kč | 337,02 Kč |
| 25 | 29,37200 Kč | 734,30 Kč |
| 50 | 26,59180 Kč | 1 329,59 Kč |
| 100 | 24,25270 Kč | 2 425,27 Kč |
| 300 | 21,36407 Kč | 6 409,22 Kč |
| 500 | 20,32060 Kč | 10 160,30 Kč |
| 1 000 | 19,15900 Kč | 19 159,00 Kč |
| 5 000 | 17,33586 Kč | 86 679,30 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |


