2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
EM211802H
EM211802H

EM211802H

DigiKey Part Number
283-EM211802H-ND
Manufacturer
Manufacturer Product Number
EM211802H
Description
TERM BLOCK PLUG 2POS 5.08MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
16 A
Manufacturer
Eaton - Electronics Division
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-24 AWG
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
2
Features
Mating Flange, Retention Latches (Non-Wire Side)
Positions Per Level
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M3
Pitch
0.200" (5.08mm)
Torque - Screw
0.51 Nm (4.5 Lb-In)
Plug Wire Entry
180°
Contact Material
Phosphor Bronze
Termination Style
Screw
Housing Material
Thermoplastic
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.591" (15.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
1046,67900 Kč466,79 Kč
2540,75280 Kč1 018,82 Kč
5036,99840 Kč1 849,92 Kč
10033,86350 Kč3 386,35 Kč
30030,03063 Kč9 009,19 Kč
50028,65598 Kč14 327,99 Kč
1 00027,13173 Kč27 131,73 Kč
5 00024,75211 Kč123 760,55 Kč
Manufacturers Standard Package
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč