


ELV10-40-SCT | |
|---|---|
DigiKey Part Number | 283-ELV10-40-SCT-ND |
Manufacturer | |
Manufacturer Product Number | ELV10-40-SCT |
Description | FUSE EV 40A 200VDC SCT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40A 200 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 200 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.043" L (10.30mm x 26.50mm) | |
DC Cold Resistance | 0.00169 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 5 | 160,00400 Kč | 800,02 Kč |
| 10 | 147,65800 Kč | 1 476,58 Kč |
| 50 | 122,43520 Kč | 6 121,76 Kč |
| 100 | 112,89990 Kč | 11 289,99 Kč |
| 250 | 101,35904 Kč | 25 339,76 Kč |
| 500 | 93,36340 Kč | 46 681,70 Kč |
| 1 000 | 85,94460 Kč | 85 944,60 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |

