20A 200 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20A 200 VDC Fuse Cartridge Bolt Mount
EV Fuses for Electric Vehicles

ELV10-20-SCT

DigiKey Part Number
283-ELV10-20-SCT-ND
Manufacturer
Manufacturer Product Number
ELV10-20-SCT
Description
FUSE EV 20A 200VDC SCT TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20A 200 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
20A
Voltage Rating - AC
-
Voltage Rating - DC
200 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.406" Dia x 1.043" L (10.30mm x 26.50mm)
DC Cold Resistance
0.00461 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1192,97000 Kč192,97 Kč
5160,00400 Kč800,02 Kč
10147,65800 Kč1 476,58 Kč
50122,43520 Kč6 121,76 Kč
100112,89990 Kč11 289,99 Kč
250101,35904 Kč25 339,76 Kč
50093,36340 Kč46 681,70 Kč
1 00085,94460 Kč85 944,60 Kč
Manufacturers Standard Package
Unit Price without VAT:192,97000 Kč
Unit Price with VAT:233,49370 Kč