100A 100 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100A 100 VDC Fuse Cartridge Bolt Mount
EV Fuses for Electric Vehicles

ELV10-100-FT

DigiKey Part Number
283-ELV10-100-FT-ND
Manufacturer
Manufacturer Product Number
ELV10-100-FT
Description
FUSE EV 10A 100VDC FT TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100A 100 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
100A
Voltage Rating - AC
-
Voltage Rating - DC
100 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
33kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.406" Dia x 1.016" L (10.30mm x 25.80mm)
DC Cold Resistance
0.00059 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1198,22000 Kč198,22 Kč
5164,37200 Kč821,86 Kč
10151,66900 Kč1 516,69 Kč
50125,77380 Kč6 288,69 Kč
100115,97410 Kč11 597,41 Kč
250104,11648 Kč26 029,12 Kč
50095,90164 Kč47 950,82 Kč
1 00088,27895 Kč88 278,95 Kč
Manufacturers Standard Package
Unit Price without VAT:198,22000 Kč
Unit Price with VAT:239,84620 Kč