30A 1 kVDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30A 1 kVDC Fuse Cartridge Bolt Mount
EV Fuses for Electric Vehicles

EKM10-30-SCT

DigiKey Part Number
283-EKM10-30-SCT-ND
Manufacturer
Manufacturer Product Number
EKM10-30-SCT
Description
FUSE EV 30A 1000VDC SCT TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30A 1 kVDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - AC
-
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.406" Dia x 1.535" L (10.30mm x 39.00mm)
DC Cold Resistance
0.0031 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1389,72000 Kč389,72 Kč
5323,32800 Kč1 616,64 Kč
10298,31900 Kč2 983,19 Kč
50247,25560 Kč12 362,78 Kč
100227,92070 Kč22 792,07 Kč
400193,36375 Kč77 345,50 Kč
800177,92865 Kč142 342,92 Kč
1 200170,60875 Kč204 730,50 Kč
Manufacturers Standard Package
Unit Price without VAT:389,72000 Kč
Unit Price with VAT:471,56120 Kč