


EKM10-30-AT | |
|---|---|
DigiKey Part Number | 283-EKM10-30-AT-ND |
Manufacturer | |
Manufacturer Product Number | EKM10-30-AT |
Description | FUSE EV 30A 1000VDC AT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.469" Dia x 1.532" L (11.90mm x 38.90mm) | |
DC Cold Resistance | 0.0031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,85000 Kč | 421,85 Kč |
| 5 | 349,91000 Kč | 1 749,55 Kč |
| 10 | 322,86500 Kč | 3 228,65 Kč |
| 50 | 267,57340 Kč | 13 378,67 Kč |
| 100 | 246,63410 Kč | 24 663,41 Kč |
| 250 | 221,28028 Kč | 55 320,07 Kč |
| 540 | 201,82811 Kč | 108 987,18 Kč |
| 1 080 | 186,09478 Kč | 200 982,36 Kč |
| Unit Price without VAT: | 421,85000 Kč |
|---|---|
| Unit Price with VAT: | 510,43850 Kč |

