25A 1 kVDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25A 1 kVDC Fuse Cartridge Through Hole
EV Fuses for Electric Vehicles

EKM10-25-2P

DigiKey Part Number
283-EKM10-25-2P-ND
Manufacturer
Manufacturer Product Number
EKM10-25-2P
Description
FUSE EV 25A 1000VDC 2P TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25A 1 kVDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
25A
Voltage Rating - AC
-
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Radial Bend Cylinder
Size / Dimension
0.406" Dia x 1.583" L (10.30mm x 40.20mm)
DC Cold Resistance
0.004 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
640186,59250 Kč119 419,20 Kč
Manufacturers Standard Package
Unit Price without VAT:186,59250 Kč
Unit Price with VAT:225,77693 Kč