


EKM10-20-SCT | |
|---|---|
DigiKey Part Number | 283-EKM10-20-SCT-ND |
Manufacturer | |
Manufacturer Product Number | EKM10-20-SCT |
Description | FUSE EV 20A 1000VDC SCT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20A 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.535" L (10.30mm x 39.00mm) | |
DC Cold Resistance | 0.0052 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,72000 Kč | 389,72 Kč |
| 5 | 323,32800 Kč | 1 616,64 Kč |
| 10 | 298,31900 Kč | 2 983,19 Kč |
| 50 | 247,25560 Kč | 12 362,78 Kč |
| 100 | 227,92070 Kč | 22 792,07 Kč |
| 400 | 193,36375 Kč | 77 345,50 Kč |
| 800 | 177,92865 Kč | 142 342,92 Kč |
| 1 200 | 170,60875 Kč | 204 730,50 Kč |
| Unit Price without VAT: | 389,72000 Kč |
|---|---|
| Unit Price with VAT: | 471,56120 Kč |

