15A 1 kVDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15A 1 kVDC Fuse Cartridge Bolt Mount
EV Fuses for Electric Vehicles

EKM10-15-AT

DigiKey Part Number
283-EKM10-15-AT-ND
Manufacturer
Manufacturer Product Number
EKM10-15-AT
Description
FUSE EV 15A 1000VDC AT TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15A 1 kVDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
15A
Voltage Rating - AC
-
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.469" Dia x 1.532" L (11.90mm x 38.90mm)
DC Cold Resistance
0.0072 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1389,72000 Kč389,72 Kč
5323,32800 Kč1 616,64 Kč
10298,31900 Kč2 983,19 Kč
50247,25560 Kč12 362,78 Kč
100227,92070 Kč22 792,07 Kč
250204,50288 Kč51 125,72 Kč
540186,53963 Kč100 731,40 Kč
1 080171,59274 Kč185 320,16 Kč
Manufacturers Standard Package
Unit Price without VAT:389,72000 Kč
Unit Price with VAT:471,56120 Kč