


EKM10-10-SCT | |
|---|---|
DigiKey Part Number | 283-EKM10-10-SCT-ND |
Manufacturer | |
Manufacturer Product Number | EKM10-10-SCT |
Description | FUSE EV 10A 1000VDC SCT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10A 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.535" L (10.30mm x 39.00mm) | |
DC Cold Resistance | 0.0125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,85000 Kč | 421,85 Kč |
| 5 | 349,91000 Kč | 1 749,55 Kč |
| 10 | 322,86500 Kč | 3 228,65 Kč |
| 50 | 267,57340 Kč | 13 378,67 Kč |
| 100 | 246,63410 Kč | 24 663,41 Kč |
| 400 | 209,21830 Kč | 83 687,32 Kč |
| 800 | 192,50231 Kč | 154 001,85 Kč |
| Unit Price without VAT: | 421,85000 Kč |
|---|---|
| Unit Price with VAT: | 510,43850 Kč |

