10A 1 kVDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10A 1 kVDC Fuse Cartridge Through Hole
EV Fuses for Electric Vehicles

EKM10-10-2P

DigiKey Part Number
283-EKM10-10-2P-ND
Manufacturer
Manufacturer Product Number
EKM10-10-2P
Description
FUSE EV 10A 1000VDC 2P TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10A 1 kVDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
10A
Voltage Rating - AC
-
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Radial Bend Cylinder
Size / Dimension
0.406" Dia x 1.583" L (10.30mm x 40.20mm)
DC Cold Resistance
0.0125 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1378,80000 Kč378,80 Kč
5314,29800 Kč1 571,49 Kč
10290,00300 Kč2 900,03 Kč
50240,36000 Kč12 018,00 Kč
100221,56460 Kč22 156,46 Kč
250198,80572 Kč49 701,43 Kč
640177,68770 Kč113 720,13 Kč
Manufacturers Standard Package
Unit Price without VAT:378,80000 Kč
Unit Price with VAT:458,34800 Kč