


EKM10-10-1P | |
|---|---|
DigiKey Part Number | 283-EKM10-10-1P-ND |
Manufacturer | |
Manufacturer Product Number | EKM10-10-1P |
Description | FUSE EV 10A 1000VDC 1P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10A 1 kVDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.530" L (10.31mm x 38.86mm) | |
DC Cold Resistance | 0.0125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,07000 Kč | 376,07 Kč |
| 5 | 311,98800 Kč | 1 559,94 Kč |
| 10 | 287,86200 Kč | 2 878,62 Kč |
| 50 | 238,60020 Kč | 11 930,01 Kč |
| 100 | 219,94150 Kč | 21 994,15 Kč |
| 250 | 197,35096 Kč | 49 337,74 Kč |
| 540 | 180,02246 Kč | 97 212,13 Kč |
| 1 080 | 165,60344 Kč | 178 851,72 Kč |
| Unit Price without VAT: | 376,07000 Kč |
|---|---|
| Unit Price with VAT: | 455,04470 Kč |

