40A 1 kVDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40A 1 kVDC Fuse Cartridge Bolt Mount
EV Fuses for Electric Vehicles

EKC14-40-SCT

DigiKey Part Number
283-EKC14-40-SCT-ND
Manufacturer
Manufacturer Product Number
EKC14-40-SCT
Description
FUSE EV 40A 1000VDC SCT TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40A 1 kVDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - AC
-
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.589" Dia x 1.559" L (14.96mm x 39.60mm)
DC Cold Resistance
0.00243 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1537,13000 Kč537,13 Kč
5445,70400 Kč2 228,52 Kč
10411,20400 Kč4 112,04 Kč
50340,71360 Kč17 035,68 Kč
100314,01250 Kč31 401,25 Kč
324273,08157 Kč88 478,43 Kč
648251,26569 Kč162 820,17 Kč
Manufacturers Standard Package
Unit Price without VAT:537,13000 Kč
Unit Price with VAT:649,92730 Kč