40A 1 kVDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40A 1 kVDC Fuse Cartridge Through Hole
EV Fuses for Electric Vehicles

EKC14-40-3P

DigiKey Part Number
283-EKC14-40-3P-ND
Manufacturer
Manufacturer Product Number
EKC14-40-3P
Description
FUSE EV 40A 1000VDC 3P TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40A 1 kVDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - AC
-
Voltage Rating - DC
1 kVDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Radial Bend Cylinder
Size / Dimension
0.589" Dia x 1.555" L (14.96mm x 39.50mm)
DC Cold Resistance
0.00243 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1510,67000 Kč510,67 Kč
5423,74000 Kč2 118,70 Kč
10390,94100 Kč3 909,41 Kč
50323,94040 Kč16 197,02 Kč
240269,12438 Kč64 589,85 Kč
480247,71383 Kč118 902,64 Kč
720235,90699 Kč169 853,03 Kč
Manufacturers Standard Package
Unit Price without VAT:510,67000 Kč
Unit Price with VAT:617,91070 Kč