New at DigiKey
270 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHCSA050M2711016T

DigiKey Part Number
283-EHCSA050M2711016TTR-ND - Tape & Reel (TR)
283-EHCSA050M2711016TCT-ND - Cut Tape (CT)
283-EHCSA050M2711016TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHCSA050M2711016T
Description
CAP HYBRID ALUM POLY 1016 50V 27
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
270 µF
Height - Seated (Max)
0.661" (16.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
13mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,56000 Kč52,56 Kč
1034,82900 Kč348,29 Kč
5027,41240 Kč1 370,62 Kč
10025,07460 Kč2 507,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20023,34045 Kč4 668,09 Kč
40021,70900 Kč8 683,60 Kč
60020,88573 Kč12 531,44 Kč
1 00019,96789 Kč19 967,89 Kč
1 40019,42839 Kč27 199,75 Kč
2 00018,90708 Kč37 814,16 Kč
Manufacturers Standard Package
Unit Price without VAT:52,56000 Kč
Unit Price with VAT:63,59760 Kč