
EHCSA035M3311012T | |
|---|---|
DigiKey Part Number | 283-EHCSA035M3311012TTR-ND - Tape & Reel (TR) 283-EHCSA035M3311012TCT-ND - Cut Tape (CT) 283-EHCSA035M3311012TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHCSA035M3311012T |
Description | CAP HYBRID ALUM POLY 1012 35V 33 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 24,63000 Kč | 246,30 Kč |
| 50 | 19,12860 Kč | 956,43 Kč |
| 100 | 17,38720 Kč | 1 738,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 14,68367 Kč | 6 607,65 Kč |
| 900 | 13,70438 Kč | 12 333,94 Kč |
| 1 350 | 13,21019 Kč | 17 833,76 Kč |
| 2 250 | 12,65938 Kč | 28 483,60 Kč |
| 3 150 | 12,33566 Kč | 38 857,33 Kč |
| 4 500 | 12,02292 Kč | 54 103,14 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |

