New at DigiKey
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHCSA025M5611016T

DigiKey Part Number
283-EHCSA025M5611016TTR-ND - Tape & Reel (TR)
283-EHCSA025M5611016TCT-ND - Cut Tape (CT)
283-EHCSA025M5611016TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHCSA025M5611016T
Description
CAP HYBRID ALUM POLY 1016 25V 56
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
560 µF
Height - Seated (Max)
0.661" (16.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
15mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,59000 Kč43,59 Kč
1028,50900 Kč285,09 Kč
5022,25700 Kč1 112,85 Kč
10020,28410 Kč2 028,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20018,81480 Kč3 762,96 Kč
40017,43780 Kč6 975,12 Kč
60016,74280 Kč10 045,68 Kč
1 00015,96781 Kč15 967,81 Kč
1 40015,51247 Kč21 717,46 Kč
2 00015,07259 Kč30 145,18 Kč
Manufacturers Standard Package
Unit Price without VAT:43,59000 Kč
Unit Price with VAT:52,74390 Kč