
EHCSA025M1021016T | |
|---|---|
DigiKey Part Number | 283-EHCSA025M1021016TTR-ND - Tape & Reel (TR) 283-EHCSA025M1021016TCT-ND - Cut Tape (CT) 283-EHCSA025M1021016TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHCSA025M1021016T |
Description | CAP HYBRID ALUM POLY 1016 25V 10 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 38,85400 Kč | 388,54 Kč |
| 50 | 30,72020 Kč | 1 536,01 Kč |
| 100 | 28,15490 Kč | 2 815,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 26,26020 Kč | 5 252,04 Kč |
| 400 | 24,47080 Kč | 9 788,32 Kč |
| 600 | 23,56775 Kč | 14 140,65 Kč |
| 1 000 | 22,56127 Kč | 22 561,27 Kč |
| 1 400 | 21,96978 Kč | 30 757,69 Kč |
| 2 000 | 21,39827 Kč | 42 796,54 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |

