New at DigiKey
EHBSA063M1011010T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA080M5601010T

DigiKey Part Number
283-EHBSA080M5601010TTR-ND - Tape & Reel (TR)
283-EHBSA080M5601010TCT-ND - Cut Tape (CT)
283-EHBSA080M5601010TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA080M5601010T
Description
CAP ALUM HYBRID 1010 80V 56UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
33mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
68 mA @ 120 Hz
Ripple Current @ High Frequency
1.36 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,20000 Kč41,20 Kč
1026,94400 Kč269,44 Kč
5021,02660 Kč1 051,33 Kč
10019,15610 Kč1 915,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,70014 Kč8 350,07 Kč
1 00015,63987 Kč15 639,87 Kč
1 50015,10488 Kč22 657,32 Kč
2 50014,50861 Kč36 271,52 Kč
3 50014,15813 Kč49 553,46 Kč
5 00013,81968 Kč69 098,40 Kč
6 00013,65872 Kč81 952,32 Kč
12 00013,11423 Kč157 370,76 Kč
12 50013,08521 Kč163 565,12 Kč
Manufacturers Standard Package
Unit Price without VAT:41,20000 Kč
Unit Price with VAT:49,85200 Kč