New at DigiKey
EHBSA063M1011010T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA080M4701010T

DigiKey Part Number
283-EHBSA080M4701010TTR-ND - Tape & Reel (TR)
283-EHBSA080M4701010TCT-ND - Cut Tape (CT)
283-EHBSA080M4701010TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA080M4701010T
Description
CAP ALUM HYBRID 1010 80V 47UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
33mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
68 mA @ 120 Hz
Ripple Current @ High Frequency
1.36 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,37000 Kč39,37 Kč
1025,74600 Kč257,46 Kč
5020,05100 Kč1 002,55 Kč
10018,25120 Kč1 825,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,88038 Kč7 940,19 Kč
1 00014,86033 Kč14 860,33 Kč
1 50014,34562 Kč21 518,43 Kč
2 50013,77196 Kč34 429,90 Kč
3 50013,43475 Kč47 021,62 Kč
5 00013,10907 Kč65 545,35 Kč
6 00012,95425 Kč77 725,50 Kč
12 00012,43032 Kč149 163,84 Kč
12 50012,40247 Kč155 030,88 Kč
Manufacturers Standard Package
Unit Price without VAT:39,37000 Kč
Unit Price with VAT:47,63770 Kč