
EHBSA080M2200810T | |
|---|---|
DigiKey Part Number | 283-EHBSA080M2200810TTR-ND - Tape & Reel (TR) 283-EHBSA080M2200810TCT-ND - Cut Tape (CT) 283-EHBSA080M2200810TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA080M2200810T |
Description | CAP ALUM HYBRID 0810 80V 22UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 52.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,71000 Kč | 33,71 Kč |
| 10 | 21,90900 Kč | 219,09 Kč |
| 50 | 16,96520 Kč | 848,26 Kč |
| 100 | 15,39850 Kč | 1 539,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,30794 Kč | 6 653,97 Kč |
| 1 000 | 12,41869 Kč | 12 418,69 Kč |
| 1 500 | 11,97011 Kč | 17 955,17 Kč |
| 2 500 | 11,47002 Kč | 28 675,05 Kč |
| 3 500 | 11,17609 Kč | 39 116,32 Kč |
| 5 000 | 10,89223 Kč | 54 461,15 Kč |
| 6 000 | 10,75726 Kč | 64 543,56 Kč |
| 12 000 | 10,30048 Kč | 123 605,76 Kč |
| 12 500 | 10,27610 Kč | 128 451,25 Kč |
| Unit Price without VAT: | 33,71000 Kč |
|---|---|
| Unit Price with VAT: | 40,78910 Kč |

