
EHBSA063M6801010T | |
|---|---|
DigiKey Part Number | 283-EHBSA063M6801010TTR-ND - Tape & Reel (TR) 283-EHBSA063M6801010TCT-ND - Cut Tape (CT) 283-EHBSA063M6801010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA063M6801010T |
Description | CAP ALUM HYBRID 1010 63V 68UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 24,96700 Kč | 249,67 Kč |
| 50 | 19,38540 Kč | 969,27 Kč |
| 100 | 17,62360 Kč | 1 762,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,25000 Kč | 7 625,00 Kč |
| 1 000 | 14,25932 Kč | 14 259,32 Kč |
| 1 500 | 13,75971 Kč | 20 639,56 Kč |
| 2 500 | 13,20270 Kč | 33 006,75 Kč |
| 3 500 | 12,87537 Kč | 45 063,79 Kč |
| 5 000 | 12,55916 Kč | 62 795,80 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

