
EHBSA063M5601010T | |
|---|---|
DigiKey Part Number | 283-EHBSA063M5601010TTR-ND - Tape & Reel (TR) 283-EHBSA063M5601010TCT-ND - Cut Tape (CT) 283-EHBSA063M5601010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA063M5601010T |
Description | CAP ALUM HYBRID 1010 63V 56UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,97200 Kč | 229,72 Kč |
| 50 | 17,77280 Kč | 888,64 Kč |
| 100 | 16,13280 Kč | 1 613,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,43074 Kč | 6 715,37 Kč |
| 1 000 | 12,53329 Kč | 12 533,29 Kč |
| 1 500 | 12,08057 Kč | 18 120,85 Kč |
| 2 500 | 11,57586 Kč | 28 939,65 Kč |
| 3 500 | 11,27923 Kč | 39 477,31 Kč |
| 5 000 | 10,99275 Kč | 54 963,75 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

