New at DigiKey
EHBSA063M1011010T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA063M4700810T

DigiKey Part Number
283-EHBSA063M4700810TTR-ND - Tape & Reel (TR)
283-EHBSA063M4700810TCT-ND - Cut Tape (CT)
283-EHBSA063M4700810TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA063M4700810T
Description
CAP ALUM HYBRID 0810 63V 47UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 32mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
32mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,00000 Kč31,00 Kč
1019,97400 Kč199,74 Kč
5015,39640 Kč769,82 Kč
10013,95040 Kč1 395,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,00880 Kč6 004,40 Kč
1 00011,18801 Kč11 188,01 Kč
1 50010,77404 Kč16 161,06 Kč
2 50010,31237 Kč25 780,92 Kč
3 50010,04103 Kč35 143,60 Kč
5 0009,77899 Kč48 894,95 Kč
6 0009,65437 Kč57 926,22 Kč
12 0009,23273 Kč110 792,76 Kč
12 5009,21022 Kč115 127,75 Kč
Manufacturers Standard Package
Unit Price without VAT:31,00000 Kč
Unit Price with VAT:37,51000 Kč