
EHBSA063M3300810T | |
|---|---|
DigiKey Part Number | 283-EHBSA063M3300810TTR-ND - Tape & Reel (TR) 283-EHBSA063M3300810TCT-ND - Cut Tape (CT) 283-EHBSA063M3300810TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA063M3300810T |
Description | CAP ALUM HYBRID 0810 63V 33UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,88000 Kč | 27,88 Kč |
| 10 | 17,95600 Kč | 179,56 Kč |
| 50 | 13,78600 Kč | 689,30 Kč |
| 100 | 12,46900 Kč | 1 246,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,68638 Kč | 5 343,19 Kč |
| 1 000 | 9,93736 Kč | 9 937,36 Kč |
| 1 500 | 9,55925 Kč | 14 338,88 Kč |
| 2 500 | 9,13800 Kč | 22 845,00 Kč |
| 3 500 | 8,89035 Kč | 31 116,22 Kč |
| 5 000 | 8,65109 Kč | 43 255,45 Kč |
| 6 000 | 8,53736 Kč | 51 224,16 Kč |
| 12 000 | 8,15240 Kč | 97 828,80 Kč |
| 12 500 | 8,13192 Kč | 101 649,00 Kč |
| Unit Price without VAT: | 27,88000 Kč |
|---|---|
| Unit Price with VAT: | 33,73480 Kč |

