
EHBSA063M2200608T | |
|---|---|
DigiKey Part Number | 283-EHBSA063M2200608TTR-ND - Tape & Reel (TR) 283-EHBSA063M2200608TCT-ND - Cut Tape (CT) 283-EHBSA063M2200608TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA063M2200608T |
Description | CAP ALUM HYBRID 0608 63V 22UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 50 | 6,90000 Kč | 345,00 Kč |
| 100 | 6,16080 Kč | 616,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,76141 Kč | 4 285,27 Kč |
| 1 800 | 4,40409 Kč | 7 927,36 Kč |
| 2 700 | 4,22371 Kč | 11 404,02 Kč |
| 4 500 | 4,02256 Kč | 18 101,52 Kč |
| 6 300 | 3,90433 Kč | 24 597,28 Kč |
| 9 000 | 3,79007 Kč | 34 110,63 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

