
EHBSA063M1211012T | |
|---|---|
DigiKey Part Number | 283-EHBSA063M1211012TTR-ND - Tape & Reel (TR) 283-EHBSA063M1211012TCT-ND - Cut Tape (CT) 283-EHBSA063M1211012TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA063M1211012T |
Description | CAP ALUM HYBRID 1012 63V 120UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 30,80400 Kč | 308,04 Kč |
| 50 | 24,11840 Kč | 1 205,92 Kč |
| 100 | 22,00800 Kč | 2 200,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 18,74376 Kč | 8 434,69 Kč |
| 900 | 17,55829 Kč | 15 802,46 Kč |
| 1 350 | 16,96047 Kč | 22 896,63 Kč |
| 2 250 | 16,29389 Kč | 36 661,25 Kč |
| 3 150 | 15,90215 Kč | 50 091,77 Kč |
| 4 500 | 15,52382 Kč | 69 857,19 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

