New at DigiKey
EHBSA063M1011010T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA063M1000606T

DigiKey Part Number
283-EHBSA063M1000606TTR-ND - Tape & Reel (TR)
283-EHBSA063M1000606TCT-ND - Cut Tape (CT)
283-EHBSA063M1000606TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA063M1000606T
Description
CAP ALUM HYBRID 0606 63V 10UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
120mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Ripple Current @ High Frequency
700 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,94000 Kč13,94 Kč
108,78000 Kč87,80 Kč
506,56640 Kč328,32 Kč
1005,86310 Kč586,31 Kč
5004,65056 Kč2 325,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2004,37741 Kč5 252,89 Kč
2 4004,05995 Kč9 743,88 Kč
3 6003,89974 Kč14 039,06 Kč
6 0003,72115 Kč22 326,90 Kč
8 4003,61616 Kč30 375,74 Kč
12 0003,51472 Kč42 176,64 Kč
14 4003,46653 Kč49 918,03 Kč
28 8003,30332 Kč95 135,62 Kč
30 0003,29463 Kč98 838,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,94000 Kč
Unit Price with VAT:16,86740 Kč