
EHBSA050M6800810T | |
|---|---|
DigiKey Part Number | 283-EHBSA050M6800810TTR-ND - Tape & Reel (TR) 283-EHBSA050M6800810TCT-ND - Cut Tape (CT) 283-EHBSA050M6800810TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA050M6800810T |
Description | CAP ALUM HYBRID 0810 50V 68UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 17,74300 Kč | 177,43 Kč |
| 50 | 13,59840 Kč | 679,92 Kč |
| 100 | 12,28590 Kč | 1 228,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,46708 Kč | 5 233,54 Kč |
| 1 000 | 9,72879 Kč | 9 728,79 Kč |
| 1 500 | 9,35615 Kč | 14 034,22 Kč |
| 2 500 | 8,94070 Kč | 22 351,75 Kč |
| 3 500 | 8,69659 Kč | 30 438,07 Kč |
| 5 000 | 8,46072 Kč | 42 303,60 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

