
EHBSA050M1811012T | |
|---|---|
DigiKey Part Number | 283-EHBSA050M1811012TTR-ND - Tape & Reel (TR) 283-EHBSA050M1811012TCT-ND - Cut Tape (CT) 283-EHBSA050M1811012TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA050M1811012T |
Description | CAP ALUM HYBRID 1012 50V 180UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,95400 Kč | 259,54 Kč |
| 50 | 20,18740 Kč | 1 009,37 Kč |
| 100 | 18,36490 Kč | 1 836,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 16,11013 Kč | 7 249,56 Kč |
| 900 | 15,05580 Kč | 13 550,22 Kč |
| 1 350 | 14,52393 Kč | 19 607,31 Kč |
| 2 250 | 13,93110 Kč | 31 344,98 Kč |
| 3 150 | 13,58264 Kč | 42 785,32 Kč |
| 4 500 | 13,24610 Kč | 59 607,45 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

