
EHBSA050M1211010T | |
|---|---|
DigiKey Part Number | 283-EHBSA050M1211010TTR-ND - Tape & Reel (TR) 283-EHBSA050M1211010TCT-ND - Cut Tape (CT) 283-EHBSA050M1211010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA050M1211010T |
Description | CAP ALUM HYBRID 1010 50V 120UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,25000 Kč | 32,25 Kč |
| 10 | 20,95200 Kč | 209,52 Kč |
| 50 | 16,18300 Kč | 809,15 Kč |
| 100 | 14,67660 Kč | 1 467,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,66004 Kč | 6 330,02 Kč |
| 1 000 | 11,80491 Kč | 11 804,91 Kč |
| 1 500 | 11,37339 Kč | 17 060,08 Kč |
| 2 500 | 10,89236 Kč | 27 230,90 Kč |
| 3 500 | 10,60969 Kč | 37 133,92 Kč |
| 5 000 | 10,33663 Kč | 51 683,15 Kč |
| 6 000 | 10,20683 Kč | 61 240,98 Kč |
| 12 000 | 9,76738 Kč | 117 208,56 Kč |
| 12 500 | 9,74400 Kč | 121 800,00 Kč |
| Unit Price without VAT: | 32,25000 Kč |
|---|---|
| Unit Price with VAT: | 39,02250 Kč |

