Parametric Equivalent
Parametric Equivalent

EHBSA035M4711016T | |
|---|---|
DigiKey Part Number | 283-EHBSA035M4711016TTR-ND - Tape & Reel (TR) 283-EHBSA035M4711016TCT-ND - Cut Tape (CT) 283-EHBSA035M4711016TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA035M4711016T |
Description | CAP ALUM HYBRID 1016 35V 470UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,61000 Kč | 41,61 Kč |
| 10 | 27,23500 Kč | 272,35 Kč |
| 50 | 21,25960 Kč | 1 062,98 Kč |
| 100 | 19,37250 Kč | 1 937,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 18,65155 Kč | 3 730,31 Kč |
| 400 | 17,28510 Kč | 6 914,04 Kč |
| 600 | 16,59522 Kč | 9 957,13 Kč |
| 1 000 | 15,82629 Kč | 15 826,29 Kč |
| 1 400 | 15,37415 Kč | 21 523,81 Kč |
| 2 000 | 14,93746 Kč | 29 874,92 Kč |
| 2 400 | 14,72978 Kč | 35 351,47 Kč |
| 4 800 | 14,02701 Kč | 67 329,65 Kč |
| 5 000 | 13,98950 Kč | 69 947,50 Kč |
| Unit Price without VAT: | 41,61000 Kč |
|---|---|
| Unit Price with VAT: | 50,34810 Kč |



