
EHBSA035M3911010T | |
|---|---|
DigiKey Part Number | 283-EHBSA035M3911010TTR-ND - Tape & Reel (TR) 283-EHBSA035M3911010TCT-ND - Cut Tape (CT) 283-EHBSA035M3911010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA035M3911010T |
Description | CAP ALUM HYBRID 1010 35V 390UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 50 | 16,95380 Kč | 847,69 Kč |
| 100 | 15,37680 Kč | 1 537,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,77686 Kč | 6 388,43 Kč |
| 1 000 | 11,91385 Kč | 11 913,85 Kč |
| 1 500 | 11,47835 Kč | 17 217,53 Kč |
| 2 500 | 10,99287 Kč | 27 482,17 Kč |
| 3 500 | 10,70760 Kč | 37 476,60 Kč |
| 5 000 | 10,43202 Kč | 52 160,10 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

