
EHBSA035M3311012T | |
|---|---|
DigiKey Part Number | 283-EHBSA035M3311012TTR-ND - Tape & Reel (TR) 283-EHBSA035M3311012TCT-ND - Cut Tape (CT) 283-EHBSA035M3311012TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA035M3311012T |
Description | CAP ALUM HYBRID 1012 35V 330UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 23,14000 Kč | 231,40 Kč |
| 50 | 17,91960 Kč | 895,98 Kč |
| 100 | 16,26720 Kč | 1 626,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 14,18764 Kč | 6 384,44 Kč |
| 900 | 13,23294 Kč | 11 909,65 Kč |
| 1 350 | 12,75107 Kč | 17 213,94 Kč |
| 2 250 | 12,21402 Kč | 27 481,54 Kč |
| 3 150 | 11,89840 Kč | 37 479,96 Kč |
| 4 500 | 11,59346 Kč | 52 170,57 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

