New at DigiKey
EHBSA063M1011010T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA035M2711010T

DigiKey Part Number
283-EHBSA035M2711010TTR-ND - Tape & Reel (TR)
283-EHBSA035M2711010TCT-ND - Cut Tape (CT)
283-EHBSA035M2711010TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA035M2711010T
Description
CAP ALUM HYBRID 1010 35V 270UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,34000 Kč29,34 Kč
1018,97500 Kč189,75 Kč
5014,59740 Kč729,87 Kč
10013,21810 Kč1 321,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,35300 Kč5 676,50 Kč
1 00010,56778 Kč10 567,78 Kč
1 50010,17150 Kč15 257,25 Kč
2 5009,72964 Kč24 324,10 Kč
3 5009,46994 Kč33 144,79 Kč
5 0009,21914 Kč46 095,70 Kč
6 0009,09989 Kč54 599,34 Kč
12 0008,69627 Kč104 355,24 Kč
12 5008,67479 Kč108 434,88 Kč
Manufacturers Standard Package
Unit Price without VAT:29,34000 Kč
Unit Price with VAT:35,50140 Kč