
EHBSA035M1810810T | |
|---|---|
DigiKey Part Number | 283-EHBSA035M1810810TTR-ND - Tape & Reel (TR) 283-EHBSA035M1810810TCT-ND - Cut Tape (CT) 283-EHBSA035M1810810TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA035M1810810T |
Description | CAP ALUM HYBRID 0810 35V 180UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 50 | 12,55260 Kč | 627,63 Kč |
| 100 | 11,32420 Kč | 1 132,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,64144 Kč | 4 820,72 Kč |
| 1 000 | 8,94914 Kč | 8 949,14 Kč |
| 1 500 | 8,59994 Kč | 12 899,91 Kč |
| 2 500 | 8,21047 Kč | 20 526,18 Kč |
| 3 500 | 7,98158 Kč | 27 935,53 Kč |
| 5 000 | 7,76052 Kč | 38 802,60 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

