
EHBSA035M1210608T | |
|---|---|
DigiKey Part Number | 283-EHBSA035M1210608TTR-ND - Tape & Reel (TR) 283-EHBSA035M1210608TCT-ND - Cut Tape (CT) 283-EHBSA035M1210608TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA035M1210608T |
Description | CAP ALUM HYBRID 0608 35V 120UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,56000 Kč | 155,60 Kč |
| 50 | 11,86800 Kč | 593,40 Kč |
| 100 | 10,69430 Kč | 1 069,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 8,51819 Kč | 7 666,37 Kč |
| 1 800 | 7,95369 Kč | 14 316,64 Kč |
| 2 700 | 7,66878 Kč | 20 705,71 Kč |
| 4 500 | 7,35131 Kč | 33 080,89 Kč |
| 6 300 | 7,16468 Kč | 45 137,48 Kč |
| 9 000 | 6,98445 Kč | 62 860,05 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

